Reference Only
CP4-114A-108E
Liquid Cold Plates, Liquid Cooling & Heat Pipes 4-PASS COLDPLATE
Datasheet
CP4-114A-108E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Liquid Cold Plates, Liquid Cooling & Heat Pipes | |
| Product | Liquid Cold Plates | |
| Type | 4-Pass | |
| Heatsink Material | Aluminum | |
| Thermal Resistance | 0.43 C/W | |
| Length | 114.3 mm | |
| Width | 138.4 mm | |
| Height | 19.1 mm | |
| Mounting Style | SMD/SMT | |
| Packaging | Bulk | |
| Product Type | Heat Sinks | |
| Series | CP | |
| Subcategory | Heat Sinks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533908000 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?