
CPC1466DTR
Communication ICs - Various ADSL/VDSL DC Term IC.
Datasheet
CPC1466DTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Communication ICs - Various | |
| Series | CPC1466 | |
| Product | ADSL/VDSL DC Terminations | |
| Operating Supply Voltage | 35 V | |
| Operating Supply Current | 1.5 uA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-16 | |
| Packaging | Reel | |
| Pd - Power Dissipation | 1 W | |
| Product Type | Communication ICs - Various | |
| Subcategory | Communication & Networking ICs | |
| Supply Voltage - Max | 39 V | |
| Supply Voltage - Min | 30 V | |
| Tradename | Clare |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,21 € | 1.210,00 € |
Need more?