Reference Only
CPC44055ST
Obsolete
Solid State Relays - PCB Mount Voltage Controlled AC Power Switch
Datasheet
CPC44055ST DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Solid State Relays - PCB Mount | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 20 A | |
| Load Voltage Rating | 20 VAC to 280 VAC | |
| Control Voltage Range | 9 VDC to 16 VDC | |
| Package / Case | SIP-4 | |
| Output Type | SCR | |
| Input Current | 8.8 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 38.1 mm (1.5 in) | |
| Width | 3.807 mm (0.15 in) | |
| Height | 17.78 mm (0.7 in) | |
| Input to Output Isolation Method | Optical Isolation | |
| Pd - Power Dissipation | 4.4 W | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Solder Pin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?