
CPC7220K
Obsolete
Analog Switch ICs 8 Channel High Volt Analog Switch
Datasheet
CPC7220K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Analog Switch ICs | |
| Mounting Style | SMD/SMT | |
| Package / Case | LQFP-48 | |
| Number of Channels | 8 Channel | |
| Configuration | 8 x SPST | |
| On Resistance - Max | 25 Ohms | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 6 V | |
| Minimum Dual Supply Voltage | +/- 40 V | |
| Maximum Dual Supply Voltage | +/- 160 V | |
| On Time - Max | 5 us | |
| Off Time - Max | 5 us | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | CPC7220 | |
| Packaging | Tube | |
| Pd - Power Dissipation | 2.3 W | |
| Product Type | Analog Switch ICs | |
| Subcategory | Switch ICs | |
| Supply Current - Max | 4 mA | |
| Supply Type | Single Supply, Dual Supply | |
| Switch Continuous Current | 1 A | |
| Tradename | Clare |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?