Reference Only
CPF250R000FKRE5
Metal Film Resistors - Through Hole 2watts 50ohms 1%.
Datasheet
CPF250R000FKRE5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Metal Film Resistors - Through Hole | |
| Series | CPF | |
| Resistance | 50 Ohms | |
| Power Rating | 2 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 230 C | |
| Voltage Rating | 350 V | |
| Diameter | 3.68 mm | |
| Length | 8.74 mm | |
| Termination Style | Axial | |
| Packaging | Reel | |
| Product | Metal Film Resistors Flameproof | |
| Type | Metal Film Resistor Flameproof | |
| Features | Low noise | |
| Lead Diameter | 0.81 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Film Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,563 € | 563,00 € | |
| 0,516 € | 2.580,00 € |
Need more?