Reference Only
CRF02(TE85L,Q,M)
Rectifiers Diode S-FRD 800V, 0.5A.
Datasheet
CRF02(TE85L,Q,M) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Rectifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | S-FLAT-2 | |
| Vr - Reverse Voltage | 800 V | |
| If - Forward Current | 500 mA | |
| Type | Fast Recovery Rectifiers | |
| Configuration | Single | |
| Vf - Forward Voltage | 3 V | |
| Max Surge Current | 10 A | |
| Ir - Reverse Current | 50 uA | |
| Recovery Time | 100 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | CRF02 | |
| Packaging | Reel | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100070 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,157 € | 471,00 € | |
| 0,139 € | 834,00 € | |
| 0,122 € | 1.098,00 € | |
| 0,099 € | 2.376,00 € |
Need more?