Reference Only

CS23-12IO2

Obsolete
SCRs 1200V 25A

Manufacturer:

Mfr Part:
CS23-12IO2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySCRs
SeriesCS23-12IO2
Rated Repetitive Off-State Voltage VDRM1.2 kV
Off-State Leakage Current @ VDRM IDRM3 mA
On-State RMS Current - It RMS50 A
Vf - Forward Voltage1.8 V
Maximum Gate Peak Inverse Voltage10 V
Gate Trigger Voltage - Vgt2.5 V
Gate Trigger Current - Igt50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleStud Mount
Package / CaseTO-208AA
PackagingBulk
Holding Current Ih Max100 mA
Non Repetitive On-State Current480 A
Product TypeSCRs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?