Reference Only
CSI-38-70032
Obsolete
Time Delay & Timing Relays SDAS/CS RELAY TIME DELAY
Datasheet
CSI-38-70032 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Time Delay & Timing Relays | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Compliance | UR, CSA | |
| Mounting Style | Socket | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1393138-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?