Reference Only
CSL-25M001
Cable Glands, Strain Reliefs & Cord Grips Cable Gland, Screw Thread Type, Long Body, Plastic, M25, Screw Thread, F1.5 - F2.6mm.
Datasheet
CSL-25M001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Color | Black | |
| IP Rating | IP67 | |
| Series | Cable Gland | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,98 € | 29,80 € | |
| 2,70 € | 270,00 € | |
| 2,61 € | 522,00 € | |
| 2,49 € | 1.245,00 € | |
| 2,39 € | 2.390,00 € | |
| 2,35 € | 4.700,00 € |
Need more?