Reference Only
CSL-25M011
Cable Glands, Strain Reliefs & Cord Grips Cable Gland, Screw Thread Type, Long Body, Plastic, M25, Screw Thread, F10.0 - F12.4mm.
Datasheet
CSL-25M011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Color | Black | |
| IP Rating | IP67 | |
| Series | Cable Gland | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,59 € | 25,90 € | |
| 2,55 € | 127,50 € | |
| 2,23 € | 223,00 € | |
| 2,14 € | 428,00 € | |
| 2,02 € | 1.010,00 € | |
| 1,92 € | 1.920,00 € | |
| 1,88 € | 3.760,00 € |
Need more?