Reference Only
CSS4C-1216A-3L00F
New Product
Current Sense Resistors - SMD .
Datasheet
CSS4C-1216A-3L00F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Current Sense Resistors - SMD | |
| Packaging | Reel | |
| Series | CSS4C-1216 | |
| Resistance | 3 mOhms | |
| Power Rating | 2 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 50 PPM / C | |
| Case Code - in | 1216 (Reversed) | |
| Case Code - mm | 3038 (Reversed) | |
| Length | 3.8 mm (0.15 in) | |
| Width | 3.1 mm (0.122 in) | |
| Height | 1.7 mm (0.067 in) | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 170 C | |
| Technology | Metal Strip | |
| Termination | Metal Frame | |
| Termination Style | SMD/SMT | |
| Application | Current Sense | |
| Features | High Power, AEC-Q200 | |
| Mounting Style | PCB Mount | |
| Number of Terminals | 4 Terminal | |
| Product Type | Current Sense Resistors | |
| Product | Current Sense Resistor | |
| Subcategory | Resistors | |
| Type | Current Sense Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 18.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,285 € | 5.130,00 € |
Need more?