Reference Only
CSS4C-1216C-1L00F
New Product
Current Sense Resistors - SMD CurrentSenseShunt 1216 R0010 1% 5W TC50.
Datasheet
CSS4C-1216C-1L00F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Current Sense Resistors - SMD | |
| Packaging | Reel | |
| Series | CSS4C-1216 | |
| Power Rating | 5 W | |
| Tolerance | 1 % | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Product Type | Current Sense Resistors | |
| Product | Current Sense Resistor | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 18.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,245 € | 4.410,00 € |
Need more?