Reference Only
CT-06-100
Board Mount Current Sensors SensCurr Low CT-06-100 8Aac.
Datasheet
CT-06-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Board Mount Current Sensors | |
| Current Rating | 8 A | |
| Sensor Type | Open Loop | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 20 C | |
| Core Size | 6 mm | |
| Height | 22.4 mm | |
| Length | 18 mm | |
| Packaging | Bulk | |
| Product Type | Board Mount Current Sensors | |
| Series | CT | |
| Subcategory | Sensors | |
| Width | 7.1 mm | |
| Part # Aliases | USEN0610000000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 160 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,69 € | 910,40 € | |
| 5,53 € | 3.096,80 € | |
| 5,41 € | 5.626,40 € |
Need more?