Reference Only
CT-06-75
Board Mount Current Sensors Low Current 750 Turns.
Datasheet
CT-06-75 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Board Mount Current Sensors | |
| Sensor Type | Open Loop | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 20 C | |
| Core Size | 6 mm | |
| Height | 22.4 mm | |
| Length | 18 mm | |
| Packaging | Tray | |
| Product Type | Board Mount Current Sensors | |
| Series | CT | |
| Subcategory | Sensors | |
| Width | 7.1 mm | |
| Part # Aliases | USEN0675000000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 160 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,87 € | 939,20 € | |
| 5,63 € | 3.152,80 € |
Need more?