Reference Only
CTFP-100
Crimpers / Crimping Tools .
Datasheet
CTFP-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Multi-Tools | |
| Type | Pneumatic Crimp Tool | |
| For Use With | 12 AWG to 8 AWG Terminals | |
| Product Type | Crimpers | |
| Series | CTFP | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8467195090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.088,29 € | 1.088,29 € |
Need more?