Reference Only
CTTS-186019-F02A
Temperature Sensors - Industrial PT-200 RTD EXHAUST GAS HIGH TEMP SENSOR.
Datasheet
CTTS-186019-F02A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Temperature Sensors - Industrial | |
| Series | CTTS | |
| Product | Temperature Sensors | |
| Temperature Range | - 40 C to + 850 C | |
| Resistance | 220 Ohms | |
| Accuracy | +/- 3 % | |
| Description/Function | Exhaust Gas High Temperature Sensor | |
| Operating Supply Current | 2.7 mA | |
| Operating Supply Voltage | 5 V | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 850 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Industrial Temperature Sensors | |
| Subcategory | Sensors | |
| Technology | RTD | |
| Thread Size | M14 | |
| Tradename | THERMOMETRICS | |
| Part # Aliases | CTTS-153167 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 9025804089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 63,19 € | 6.319,00 € |
Need more?