Reference Only
CTX02-12403
Obsolete
Power Transformers - Board Mount XFMRFLYDISC 7-28V:30VRM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Power Transformers - Board Mount | |
| Primary Voltage Rating | 28 V | |
| Secondary Voltage Rating | 30 V | |
| Power Rating | 500 VA | |
| Secondary Current Rating | 30 mA | |
| Mounting Style | SMD/SMT | |
| Primary Winding | Single Primary Winding | |
| Secondary Winding | Single Secondary Winding | |
| Length | 13 in | |
| Width | 11.6 in | |
| Height | 6.2 in | |
| Series | CTX02 | |
| Packaging | Reel | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Turns Ratio | 2:1 | |
| Type | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314035 |
| TARIC | 8504318090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?