Reference Only

CTX150-4-R

Coupled Inductors 148uH 0.82A 0.372ohms.

Manufacturer:

Mfr Part:
CTX150-4-R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCoupled Inductors
SeriesCTX
Inductance - Parallel148.23 uH
Inductance - Series592.9 uH
Tolerance20 %
Maximum DC Current820 mA
Maximum DC Resistance372 mOhms
Length13.97 mm
Width13.97 mm
Height6.35 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
PackagingReel
Core MaterialAmorphous Metal
Mounting StyleSMD/SMT
Product TypeCoupled Inductors
ProductCoupled Inductors
SubcategoryInductors, Chokes & Coils
TradenameOCTA-PAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Available Regional Inventory
10.200 available now at tti.com