Reference Only
CTX250-2-52M-R
Power Inductors - Leaded 250uH 4.2A 0.0833ohm Header Mount.
Datasheet
CTX250-2-52M-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Power Inductors - Leaded | |
| Type | Toroidal | |
| Termination Style | Radial | |
| Shielding | Unshielded | |
| Inductance | 251.1 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 4.2 A | |
| Maximum DC Resistance | 83.3 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 75 C | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Height | 33.4 mm | |
| Core Material | Iron Powder | |
| Series | LCPI | |
| Packaging | Bulk | |
| Application | Power | |
| Core Type | Toroidal | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,52 € | 270,72 € |
Need more?