Reference Only

CU1S2252BT-722-00

RF Isolators

Manufacturer:

Mfr Part:
CU1S2252BT-722-00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Isolators
Frequency722 MHz
Insertion Loss0.25 dB
Mounting StyleSMD/SMT
Minimum Operating Temperature- 35 C
Maximum Operating Temperature+ 85 C
Impedance50 Ohms
Bandwidth12 MHz
Product TypeRF Isolators
ProductIsolators
SubcategoryFilters
Termination StyleSMD/SMT
TypeCounter Clock-Wise Isolator

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?