Reference Only

CU4S0506AC-1842-00

RF Circulators

Manufacturer:

Mfr Part:
CU4S0506AC-1842-00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Circulators
Frequency1.8425 GHz
Operation DirectionClockwise
Insertion Loss0.85 dB
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
TypeClock-Wise Circulator
Bandwidth75 MHz
Product TypeRF Circulators
ProductCirculators
SeriesCU4S0506
SubcategoryFilters
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?