Reference Only

CU4S0509BT-3900-00

Obsolete
RF Isolators 3900MHz Isolator CCW Circulation

Manufacturer:

Mfr Part:
CU4S0509BT-3900-00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Isolators
Frequency3.8 GHz to 4 GHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Product TypeRF Isolators
ProductIsolators
SeriesCU4S0509
SubcategoryFilters
Termination StyleSMD/SMT
TypeCounter Clock-Wise Isolator
Part # AliasesCU4S0509BT-3900-00 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?