Reference Only
CVR-A3A-100
Rheostats .
Datasheet
CVR-A3A-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rheostats | |
| Series | CVR | |
| Termination Style | Quick Connect | |
| Voltage Rating | 12 V | |
| Length | 500 mm | |
| Height | 26 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Open Frame/Enclosed | Enclosed | |
| Mounting Style | Panel Mount | |
| Number of Gangs | 3 Gang | |
| Number of Turns | 3 Turn | |
| Product Type | Rheostats | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Type | Rheostat Switch | |
| Part # Aliases | CVR-A3A-003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,28 € | 252,80 € | |
| 22,86 € | 571,50 € | |
| 20,59 € | 2.059,00 € | |
| 20,58 € | 10.290,00 € |
Need more?