Reference Only
CVR-J-60400-M
Fuse Holder Accessories COVER JM FUSE BLOCK CLASS J 400A.
Datasheet
CVR-J-60400-M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Series | JM60_MW | |
| Product | Covers | |
| Fuse Size / Group | Class J | |
| Type | Fuse Block Cover | |
| For Use With | Class J Fuse Blocks | |
| Packaging | Bulk | |
| Height | 220 mm | |
| Length | 121 mm | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Width | 153 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 117,30 € | 117,30 € |
Need more?