Reference Only

CVR-RH-25060

Fuse Holder Accessories FUSE BLOCK COVER for HM25060.

Manufacturer:

Mfr Part:
CVR-RH-25060

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder Accessories
SeriesCVR-RH
ProductFuse Block Covers
TypeNon-Indicating
For Use WithClass H, R
PackagingBulk
Current Rating60 A
Product TypeFuse Accessories
SubcategoryFuses
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
42,65 €42,65 €
35,38 €141,52 €
32,64 €391,68 €
27,04 €1.406,08 €
24,92 €2.492,00 €
22,36 €5.634,72 €
Need more?
Contact Us