Reference Only
CVR-RH-25100
Fuse Holder Accessories COVER RH FUSE BLOCK CLASS R/H 250V 100A.
Datasheet
CVR-RH-25100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Series | CVR-RH | |
| Product | Fuse Block Covers | |
| Type | Non-Indicating | |
| For Use With | Class H, R | |
| Packaging | Bulk | |
| Current Rating | 100 A | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 64,60 € | 64,60 € | |
| 62,08 € | 310,40 € |
Need more?