Reference Only
CW-12-Q
Washers BELLEVILLE COMPRESSION WASHER,.
Datasheet
CW-12-Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Washers | |
| Type | Belleville Washer | |
| Material | Steel | |
| Inside Diameter | 0.52 in | |
| Outside Diameter | 0.52 in | |
| Thickness | 0.12 in | |
| Color | Gray | |
| Plating | Zinc | |
| Product Type | Washers | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318220000 |
| TARIC | 7318220095 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,16 € | 108,00 € | |
| 2,15 € | 215,00 € | |
| 2,09 € | 522,50 € | |
| 2,04 € | 1.020,00 € | |
| 2,00 € | 2.000,00 € | |
| 1,94 € | 9.700,00 € |
Need more?