Reference Only
CW-A0BK1A02A0
Thumbwheel Switches & Pushwheel Switches Mini Thumbwheel BLK 0.5V - 4.5V output.
Datasheet
CW-A0BK1A02A0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Thumbwheel Switches & Pushwheel Switches | |
| Illuminated | Non-Illuminated | |
| Product Type | Thumbwheel Switches | |
| Series | CW | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8473308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 102,90 € | 514,50 € |
Need more?