Reference Only
CW0058K000KE12
Wirewound Resistors - Through Hole .
Datasheet
CW0058K000KE12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Through Hole | |
| Product | Power Resistors Wirewound Silicone Coated | |
| Mounting Style | PCB Mount | |
| Termination Style | Axial | |
| Packaging | Bulk | |
| Resistance | 8 kOhms | |
| Series | CW | |
| Features | Coated Resistors, Silicone Coated | |
| Lead Diameter | 1.02 mm | |
| Length | 25.4 mm | |
| Maximum Operating Temperature | + 250 C | |
| Minimum Operating Temperature | - 65 C | |
| Power Rating | 5 W | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Temperature Coefficient | 30 PPM / C | |
| Tolerance | 10 % | |
| Type | Wirewound Resistors, Commercial Power, Silicon Coated, Axial Lead | |
| Voltage Rating | 200 V | |
| Width | 6.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,73 € | 173,00 € | |
| 1,51 € | 302,00 € | |
| 1,43 € | 715,00 € | |
| 1,35 € | 1.350,00 € |
Need more?