Reference Only

CWR29FC105KBAB/100

Tantalum Capacitors - Solid SMD

Manufacturer:

Mfr Part:
CWR29FC105KBAB/100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryTantalum Capacitors - Solid SMD
SeriesT429 CWR29
Capacitance1 uF
Voltage Rating DC10 VDC
Tolerance10 %
ESR5 Ohms
Case Code - in1005
Case Code - mm2513
Mfr Case CodeA Case
Length2.54 mm (0.1 in)
Width1.27 mm (0.05 in)
Height1.27 mm (0.05 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
2.000 available now at tti.com