Reference Only
CX1612DB26000H0FLLCC
Crystals 26MHz, 12pF 1.6x1.2x0.40mm.
Datasheet
CX1612DB26000H0FLLCC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Crystals | |
| Frequency | 26 MHz | |
| Load Capacitance | 12 pF | |
| Tolerance | 10 PPM | |
| Frequency Stability | 20 PPM | |
| Package / Case | 1.6 mm x 1.2 mm | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Termination Style | SMD/SMT | |
| ESR | 150 Ohms | |
| Drive Level | 10 uW | |
| Length | 1.6 mm | |
| Width | 1.2 mm | |
| Height | 0.4 mm | |
| Series | CX1612DB | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Product Type | Crystals | |
| Product | Crystals | |
| Subcategory | Crystals | |
| Type | Surface Mount Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,557 € | 1.671,00 € |
Need more?