Reference Only
D-500-0255-431
Data Bus Components - Box Couplers D-500-0255-431.
Datasheet
D-500-0255-431 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Data Bus Components - Box Couplers | |
| Type | Face - 4 Stub | |
| Mounting Style | Bulkhead | |
| Coupling - Bus | Bayonet - A | |
| Coupling - Stub | Bayonet - D | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product Type | Data Bus Box Couplers | |
| Subcategory | Data Bus Components | |
| Part # Aliases | A85351-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.275,49 € | 11.377,45 € |
Need more?