Reference Only
D1G133-DC13-52
Blowers & Centrifugal Fans DC Centrifugal Fan, Forward Curved, 214x204x242mm Round, 24VDC, 1020m3/h, IP42.
Datasheet
D1G133-DC13-52 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | DC | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 600 CFM (17 m3/min) | |
| Bearing Type | Ball | |
| Speed | 1580 RPM | |
| Power Rating | 118 W | |
| Height | 213 mm | |
| Depth | 232 mm | |
| Width | 203 mm | |
| Series | D1G133 | |
| IP Rating | IP42 | |
| Product Type | Centrifugal Fans | |
| Size | 213 mm x 232 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VHD0133XUNES |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 646,39 € | 6.463,90 € |
Need more?