Reference Only
D2AW-R1-ER003MP
Basic / Snap Action Switches .
Datasheet
D2AW-R1-ER003MP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Basic / Snap Action Switches | |
| Series | D2AW-R | |
| Type | Ultra Subminiature Basic Switch | |
| Contact Form | SPST-NO | |
| Switch Function | ON - OFF | |
| Actuator | Plunger, Pin | |
| Voltage Rating DC | 5 VDC to 14 VDC | |
| Operating Force | 1 N | |
| Termination Style | Wire Lead | |
| Mounting Style | PCB Mount | |
| IP Rating | IP67 | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Snap Action Switches | |
| Product | Basic Switches | |
| Subcategory | Switches | |
| Part # Aliases | D2AWR1ER003MP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?