Reference Only
D2E133-AM47-A7
Blowers & Centrifugal Fans AC Centrifugal Blower, 133mm Round, 230VAC, 300CFM.
Datasheet
D2E133-AM47-A7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 300 CFM (8.5 m3/min) | |
| Height | 198 mm | |
| Depth | 172 mm | |
| Width | 254 mm | |
| Series | D2E133 | |
| IP Rating | IP44 | |
| Product Type | Centrifugal Fans | |
| Size | 198 mm x 172 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 215,83 € | 2.158,30 € | |
| 215,54 € | 5.388,50 € |
Need more?