Reference Only
D2E146-HS97-03
Blowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 218x253x199mm, 230VAC, 580-755m3/h, IP20.
Datasheet
D2E146-HS97-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 455 CFM (12.9 m3/min) | |
| Bearing Type | Ball | |
| Speed | 1750 RPM | |
| Power Rating | 215 W | |
| Height | 146 mm | |
| Depth | 146 mm | |
| Width | 146 mm | |
| Housing Material | Plastic | |
| Termination Style | Connector - 6 pin | |
| Series | D2E146 | |
| IP Rating | IP20 | |
| Product Type | Centrifugal Fans | |
| Size | 146 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VHD0146X2MGS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 300,00 € | 3.000,00 € |
Need more?