
D2SW-01-3MS
Basic / Snap Action Switches MINIATURE BASIC SW.
Datasheet
D2SW-01-3MS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Basic / Snap Action Switches | |
| Series | D2SW | |
| Type | Subminiature | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Actuator | Plunger | |
| Current Rating | 100 mA | |
| Voltage Rating DC | 30 VDC | |
| Operating Force | 1.77 N | |
| Termination Style | Wire Lead | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP67 | |
| Actuator Style | Plunger | |
| Contact Material | Gold Alloy | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches | |
| Part # Aliases | D2SW013MS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,97 € | 1.194,00 € | |
| 5,94 € | 3.564,00 € | |
| 5,74 € | 5.740,00 € |
Need more?