Reference Only
D3G355-GG03-01
New Product
Blowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 699x592x511mm, 400VAC, IP54, RadiFit.
Datasheet
D3G355-GG03-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Series | D3G355 | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | RadiFit | |
| Part # Aliases | VCD0355FTRNS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 646,60 € | 6.466,00 € |
Need more?