Reference Only
D4BL-2DRA-A
Interlock Switches .
Datasheet
D4BL-2DRA-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Interlock Switches | |
| Contact Form | 3P3T | |
| Current Rating | 6 A | |
| Voltage Rating AC | 115 VAC | |
| Voltage Rating DC | 24 VDC | |
| Termination Style | Screw | |
| IP Rating | IP67 | |
| Operating Force | 19.61 N | |
| Type | Guard Lock Safety Door Switch | |
| Illuminated | Illuminated | |
| Illumination Color | Green, Orange | |
| Lamp Type | LED | |
| Life | 500000 Cycle | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | Chassis Mount | |
| Product Type | Interlock Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 613,64 € | 613,64 € | |
| 588,32 € | 5.883,20 € |
Need more?