Reference Only
D4CC-3024
Limit Switches DC Low O.F. Roller Lever.
Datasheet
D4CC-3024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Actuator | Roller Lever | |
| Current Rating | 4 A | |
| Voltage Rating DC | 30 VDC | |
| Operating Force | 5.69 N | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP67 | |
| Type | Enclosed Limit Switch | |
| Actuator Style | Roller Lever | |
| Product Type | Limit Switches | |
| Series | D4C | |
| Subcategory | Switches | |
| Part # Aliases | D4CC3024 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 172,97 € | 172,97 € | |
| 150,35 € | 1.503,50 € | |
| 139,46 € | 3.486,50 € | |
| 131,73 € | 6.586,50 € |
Need more?