Reference Only
D8949S70NM
D-Sub Tools & Hardware
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw Lock | |
| For Use With | ESA/SCC 3401 022 Space Grade | |
| Gender | Female | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Staineless Steel | |
| Series | D8949 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC-2B | |
| Part # Aliases | D8949S70NM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318190000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?