Reference Only
DA08T
Obsolete
DIP Switches / SIP Switches 8POS SPST 0.05A 24V
Datasheet
DA08T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | DIP Switches / SIP Switches | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 8 Position | |
| Switch Type | DIP | |
| Actuator | Raised | |
| Contact Form | SPST | |
| Termination Style | Through Hole | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 24 VDC | |
| Series | DS-DP-DA | |
| Actuator Style | Raised | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Life | 5000 Cycle | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Angle | Right Angle | |
| Mounting Style | PCB Mount | |
| Product Type | DIP Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?