Reference Only

DA101

Obsolete
Audio Transformers / Signal Transformers 1.0-1.59mH 1:1 turns

Manufacturer:

Mfr Part:
DA101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryAudio Transformers / Signal Transformers
ProductAudio Transformers
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
ApplicationDigital Data Transmission
Length9.52 mm
Width8.89 mm
Height6.35 mm
Product TypeAudio & Signal Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
HTS8504312000
TARIC8504312990
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?