Reference Only

DA101MC

Not Recommended for New Designs
Audio Transformers / Signal Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE DA101JC

Manufacturer:

Mfr Part:
DA101MC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryAudio Transformers / Signal Transformers
ProductAudio Transformers
Termination StyleSMD/SMT
Frequency Range50 Hz to 60 Hz
Inductance1 mH to 2.06 mH
Primary Impedance110 Ohms
Isolation Voltage2 kV
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Number of ChannelsSingle
ApplicationDigital Data Transmission
Package / CaseSMD-6
Length9.52 mm
Width9 mm
Height6.35 mm
SeriesDA101
PackagingTube
Product TypeAudio & Signal Transformers
ShieldingShielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504314035
TARIC8504312990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?