Reference Only

DAP-04

LED Power Supplies 4 Channel 90-305Vin Signal Converter.

Manufacturer:

Mfr Part:
DAP-04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMEAN WELL
Product CategoryLED Power Supplies
Input Voltage90 VAC to 305 VAC
DimmingWith Dimming
Number of Outputs4 Output
Mounting StyleChassis Mount
Length165 mm (6.496 in)
Width46 mm (1.811 in)
Height23 mm (0.906 in)
IndustryIndustrial
SeriesDAP-04
IP RatingIP20
Open Frame/EnclosedEnclosed
Product TypeLED Power Supplies
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409510
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 84 / Multiples: 1)
Quantity Unit PriceExt. Price
18,70 €1.570,80 €
Need more?
Contact Us