Reference Only
DB25FTRS
XLR Connectors TO 8 1/4" TRS PLG DB25 FEMALE.
Datasheet
DB25FTRS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | XLR Connectors | |
| Product | Accessories | |
| Standard | Standard XLR | |
| Gender | Female | |
| Accessory Type | Cable, DB25F to 8 TRS | |
| Series | DB25 | |
| Product Type | XLR Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 217,20 € | 217,20 € | |
| 203,25 € | 2.032,50 € | |
| 198,26 € | 4.956,50 € | |
| 193,82 € | 9.691,00 € |
Need more?