Reference Only
DBZM-5826
Cable Glands, Strain Reliefs & Cord Grips
Datasheet
DBZM-5826 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Strain Reliefs | |
| Product | Strain Reliefs | |
| Type | Straight, Male Thread | |
| Color | Silver | |
| Material | Aluminum | |
| Cable Diameter | 38.1 mm to 41.3 mm | |
| Mounting Style | Threaded | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?