Reference Only
DC-02RFFC-RC7A20
Sensor Cables / Actuator Cables RBL, Large Size, Plastic, 20A, 02 pins, Female Connector, Female Contact, Circular, 1 inch - 20 UNS, Push Lock With Latch, Crimp, Receptacle With Wires, Rear Fastened, Length 200mm, 12 AWG, IP67 Unmated.
Datasheet
DC-02RFFC-RC7A20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Socket | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Cable Length | 200 mm (7.874 in) | |
| Current Rating | 20 A | |
| Voltage Rating | 300 V | |
| Wire Gauge - AWG | 12 AWG | |
| Jacket Color | Black | |
| IP Rating | IP67 | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,76 € | 87,60 € | |
| 8,16 € | 163,20 € | |
| 8,02 € | 401,00 € | |
| 7,58 € | 758,00 € | |
| 7,19 € | 1.438,00 € | |
| 6,71 € | 3.355,00 € | |
| 6,36 € | 6.360,00 € |
Need more?