Reference Only
DC-03BFFA-QL8APP
Standard Circular Connector X-Lok, Large Size, Plastic, 20A, 03 pins, Female Connector, Female Contact, Straight, Push Lock, Crimp, Field Installable, F8.0 - F14.0mm, IP68.
Datasheet
DC-03BFFA-QL8APP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 3 Position | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,13 € | 81,30 € | |
| 7,97 € | 159,40 € | |
| 7,76 € | 388,00 € | |
| 7,25 € | 725,00 € | |
| 6,92 € | 1.384,00 € | |
| 6,55 € | 3.275,00 € | |
| 6,27 € | 6.270,00 € |
Need more?