Reference Only
DC-03BFFA-QL8MNP
Standard Circular Connector X-Lok, Large Size, Plastic, 20A, 03 pins, Female Connector, Female Contact, Straight, Push Lock, Crimp, Field Installable without Pin, F10.0 - F12.0mm, IP68.
Datasheet
DC-03BFFA-QL8MNP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 3 Position | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,17 € | 51,70 € | |
| 5,13 € | 102,60 € | |
| 4,77 € | 238,50 € | |
| 4,54 € | 454,00 € | |
| 4,37 € | 874,00 € | |
| 4,14 € | 2.070,00 € | |
| 4,02 € | 4.020,00 € | |
| 3,94 € | 7.880,00 € |
Need more?